Sunon EF40101B1-1000U-A99 Axial Fan 12V DC 40x40x10mm 13.58m³/h

MPN
EF40101B1-1000U-A99
Brand
Sunon
EAN-13
4021087090773
Order Code
07-2327
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Sunon EF40101B1-1000U-A99 is a compact axial fan with dimensions of 10 x 40 x 40 mm, operating at 12 V DC to provide efficient cooling at a flow rate of 13.58 m³/h. Typically used in industrial cooling applications, this fan is designed to ensure optimal performance and extended component lifespan. Known for reliability, Sunon fans are ideal for maintaining the thermal stability of electronic devices.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 10 x 40 x 40 mm
Air Flow 13.58m³/h
Bearing Type Ball Bearing
Noise 27.3dB
Power Rating 0.082A
RPM 7000 U/min
Colour Black
Connection Braid
Height 40mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 47.31 Pa
Weight 16.274g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot