Sunon EE40100S2-1000U-999 Axial Fan 5V DC 12.07 m³/h 40x40x10 mm

MPN
EE40100S2-1000U-999
Brand
Sunon
EAN-13
2050009634506
Order Code
07-2299
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 456 in stock

The Sunon EE40100S2-1000U-999 is an axial fan designed for effective component cooling, providing an airflow of 12.07 m³/h. Measuring 40 x 40 x 10 mm, this 5 V DC fan is compact and suitable for industrial cooling applications. It is ideal for maintaining optimal temperatures in electronic devices and preventing overheating.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 12.07m³/h
Bearing Type Plain bearing
Noise 23dB
Power Rating 138mA
RPM 6100 U/min
Height 10mm
Length 40mm
Lifespan 35,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot