Sunon DP203AT-2122LBT.GN Axial Fan 230V AC 79.83m³/h 120x120x25mm

MPN
DP203AT-2122LBT.GN
Brand
Sunon
EAN-13
4021087090650
Order Code
07-2297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

The Sunon DP203AT-2122LBT.GN axial fan is an efficient cooling component designed for industrial applications, boasting a 230 V AC power supply and airflow of 79.83 m³/h. This fan, with dimensions of 25 x 120 x 120 mm, is ideal for component cooling and maintaining optimal temperatures in electronic equipment. Typical uses include cooling for machinery and systems requiring reliable airflow solutions.
Type Axial fan
Voltage 185 - 245 V AC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 79.83m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 0.07A
RPM 1700 U/min
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Height 120mm
Length 25mm
Max. operating voltage 245V AC
Maximum Temperature 70°C
Min. operating voltage 185V AC
Min. temperature -10°C
Pressure (max.) 29.88 Pa
Weight 318.6g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot