SunnyBag 146A_01 Sunbooster 28 Solar Charger 28W 2000mA Portable Power

MPN
146A_01
Brand
SunnyBag
EAN-13
4270002009172
Order Code
10-7222
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £104.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The SunnyBag Sunbooster 28 is a solar charger with a maximum charging current of 2000 mA and a power output of 28 W. Ideal for harnessing solar power, it is perfect for outdoor use and recharging devices. The SunnyBag 146A_01 Solar charger is a versatile choice for eco-conscious individuals seeking efficient, portable energy solutions.
Type Solar charger
Power Rating 28W
Dimensions (L x W x H) 640 x 310 x 20 mm
Charging current (max.) 2000mA
Charging Slots 2
Factory colour Black
Height 20mm
Length 640mm
Nominal Voltage 5V
Outputs USB
Weight 850g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot