Suevia Timers & Controllers DIN rail mount timer 629006

Suevia Brand: Suevia
The Suevia timers are versatile devices designed for DIN rail mounting, accommodating varying voltage and current requirements with options for both digital and analogue controls.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Misc Attribute Type IP Rating Maximum Temperature Min. temperature Number of switching intervals Power reserve Switching current (max.) Switching voltage (max.) [AC] Time Range
Suevia SU171912 DigiPro 2 Timer 250V AC 16A 2 Change-Overs DIN Rail Mount
Suevia SU171912 DigiPro 2 Timer 250V AC 16A 2 Change-Overs DIN Rail Mount
Extended range
Order code: 10-7203
MPN: SU171912

Back order - 16 availableBack-order availability date - 03/12/2026
1+ £54.63
10+ £52.11
100+ £51.86
Price per unit Ex VAT
2 hange-overs°C DigiPro 2 DIN rail mount timer IP20 +45°C -10°C 32 4Years 16A 250V 1 - 59 s, 1 - 99 days
Suevia SU172012 DigiPro Timer DIN Rail 250V AC 16A Change-Over Settings
Suevia SU172012 DigiPro Timer DIN Rail 250V AC 16A Change-Over Settings
Extended range
Order code: 10-7204
MPN: SU172012

Back order - 43 availableBack-order availability date - 03/12/2026
1+ £45.91
Price per unit Ex VAT
1 hange-over°C DigiPro DIN rail mount timer IP20 +45°C -10°C 32 4Years 16A 250V 1 - 59 s, 1 - 99 days

Trustpilot