Suevia SU172012 DigiPro Timer DIN Rail 250V AC 16A Change-Over Settings

MPN
SU172012
Brand
Suevia
EAN-13
8426709800031
Order Code
10-7204
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 03/12/2026

The Suevia DigiPro is a multifunction DIN rail mount timer capable of switching up to 250 V AC and 16 A with one change-over. Featuring weekday, week, holiday, and impulse settings, it offers flexibility for various scheduling needs. Ideal for applications such as staircase lighting and delay switching, the DigiPro provides reliable and programmable control solutions.
Type DIN rail mount timer
Contact Configuration 1 hange-over°C
IP Rating IP20
Maximum Temperature +45°C
Min. temperature -10°C
Misc Attribute DigiPro
Number of switching intervals 32
Power reserve 4Years
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Time Range 1 - 59 s, 1 - 99 days

Reviews

Be the first to submit a review

Trustpilot