Suevia SU171912 DigiPro 2 Timer 250V AC 16A 2 Change-Overs DIN Rail Mount

MPN
SU171912
Brand
Suevia
EAN-13
8426709800277
Order Code
10-7203
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.63 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Suevia DigiPro 2 is a DIN rail mount timer that supports up to 250 V AC switching voltage and 16 A switching current with two change-overs. It offers various setting modes, including weekday, weekly, holiday, and impulse settings, making it versatile for different scheduling needs. Typical applications include controlling lighting and systems requiring timing flexibility, such as staircase lighting or other periodic operations.
Type DIN rail mount timer
Contact Configuration 2 hange-overs°C
IP Rating IP20
Maximum Temperature +45°C
Min. temperature -10°C
Misc Attribute DigiPro 2
Number of switching intervals 32
Power reserve 4Years
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Time Range 1 - 59 s, 1 - 99 days

Reviews

Be the first to submit a review

Trustpilot