Sub Miniature Flat Button Momentary Switch 12 V 30 mA

R-TECH Brand: R-TECH

A range of PCB mounted momentary ‘keyboard' switches with a range of illumination options.

R-TECH 536950 Sub Miniature Flat Button Momentary Switch 1xRed LED 24V 12mA

R-TECH 536951 Sub Miniature Flat Button Momentary Switch 2xRed LED 24V 12mA

R-TECH 536949 Sub Miniature Flat Button Momentary Switch 24V 12mA

Description Image Product Buy Pricing (Ex VAT) Illumination Contacts Electrical lifespan Illumination Type Lighting Type Rating Switch position Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Panel Cutout Dimensions
R-TECH 536949 Sub Miniature Flat Button Momentary Switch 24V 12mA
R-TECH 536949 Sub Miniature Flat Button Momentary Switch 24V 12mA
Standard range
Order code: 53-6949
MPN: 536949

Despatched same day - 964 in stockAdditional quantity lead time 5 months
1+ £2.82
5+ £2.17
10+ £1.82
25+ £1.61
50+ £1.45
100+ £1.31
Price per unit Ex VAT
N/A SPDT 50,000 cycles None None 24V 12mA 1 x Off/(On) Push button Momentary Off-(On) 0.03A N/A 24V N/A
R-TECH 536950 Sub Miniature Flat Button Momentary Switch 1xRed LED 24V 12mA
R-TECH 536950 Sub Miniature Flat Button Momentary Switch 1xRed LED 24V 12mA
Standard range
Order code: 53-6950
MPN: 536950

Despatched same day - 2,188 in stockAdditional quantity lead time 5 months
1+ £3.31
5+ £2.55
10+ £2.14
25+ £1.90
50+ £1.70
100+ £1.54
Price per unit Ex VAT
Red LED LED Push button Momentary Off-(On) 0.03A N/A 24V N/A
R-TECH 536951 Sub Miniature Flat Button Momentary Switch 2xRed LED 24V 12mA
R-TECH 536951 Sub Miniature Flat Button Momentary Switch 2xRed LED 24V 12mA
Standard range
Order code: 53-6951
MPN: 536951

Despatched same day - 980 in stockAdditional quantity lead time 5 months
1+ £1.78
5+ £1.58
10+ £1.48
25+ £1.38
50+ £1.28
100+ £1.18
Price per unit Ex VAT
Red LED Push button Momentary Off-(On) 0.03A N/A 24V N/A

Trustpilot