R-TECH 536951 Sub Miniature Flat Button Momentary Switch 2xRed LED 24V 12mA

MPN
536951
Brand
R-TECH
EAN-13
5053556018291
Order Code
53-6951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.78
5+ £1.58
10+ £1.48
25+ £1.38
50+ £1.28
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 980 in stockAdditional quantity lead time 5 months

The R-TECH Sub Miniature Flat Button Momentary Switch Red x 2 LED 24V 12mA is a high quality push button with a switching capacity of 30 mA at 24 VDC and an operating force of 170g.


Product type: Pushbutton


  • Features: Sub-miniature, LED Indicator, Through Hole Technology, Solder pins
  • Type: Momentary contact
  • Lighting type: LED
  • Switch position: 1 x Off/(On)
  • Length: 17.5 mm
  • Width: 12.5 mm
  • Height: 15 mm
  • Electrical lifespan: 50,000 cycles
  • LED colour: Red
  • Switch Cap Colour: Black
  • Contacts: SPDT
  • Rating: 24V 12mA
  • Type Push button
    Contact Configuration Momentary
    Switch Function Off-(On)
    Current Rating 0.03A
    Mounting N/A
    Voltage Rating 24V
    Illumination Red
    Panel Cutout Dimensions N/A
    Illumination Type LED

    Reviews

    Be the first to submit a review

    Trustpilot