R-TECH 536949 Sub Miniature Flat Button Momentary Switch 24V 12mA

MPN
536949
Brand
R-TECH
EAN-13
5053556018277
Order Code
53-6949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.82
5+ £2.17
10+ £1.82
25+ £1.61
50+ £1.45
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 964 in stockAdditional quantity lead time 5 months

The R-TECH 536949 Sub Miniature Flat Button Momentary Switch 24V 12mA is a high quality push button with a switching capacity of 30 mA at 24 VDC and an operating force of 170gf.

Product type: Pushbutton


  • Features: Sub-miniature, Through Hole Technology, Solder pins
  • Type: Momentary contact
  • Lighting type: None
  • Switch position: 1 x Off/(On)
  • Length: 17.5 mm
  • Width: 12.5 mm
  • Height: 15 mm
  • Electrical lifespan: 50,000 cycles
  • Contacts: SPDT
  • Rating: 24V 12mA
Type Push button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 0.03A
Mounting N/A
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions N/A
Contacts SPDT
Electrical lifespan 50,000 cycles
Illumination Type None
Lighting Type None
Rating 24V 12mA
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot