Christmas Opening Hours and Delivery Dates here

Strapubox SG 421G Connector Housing 113x69x55 ABS Black 1Piece Earth Plug

Order Code:

10-7178

Brand: Strapubox MPN: SG 421G EAN-13: 4016138320008
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 12/01/2026

The Strapubox SG 421G connector housing, manufactured by Strapubox, is made of black acrylonitrile butadiene styrene and has dimensions of 113 x 69 x 55 mm. It is typically used for safely enclosing electronic components and providing robust protection. This versatile housing is suitable for various applications in the fields of electronics and components storage.
Type Connector housing
Dimensions (L x W x H) 113 x 69 x 55 mm
Factory colour Black
Height 55mm
Length 113mm
Material Acrylonitrile butadiene styrene
Material (details) ABS
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot