Christmas Opening Hours and Delivery Dates here
Strapubox GR1 Enclosure Clip Black 51x32mm Secure with 3 Screws

Image Representative of Range

Strapubox GR1 Enclosure Clip Black 51x32mm Secure with 3 Screws

Order Code:

13-0293

Brand: Strapubox MPN: GR 1 EAN-13: 4016138148855
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 12/01/2026

The Strapubox GR 1 Enclosure Clip is a black case accessory measuring 51 mm by 32 mm. It is typically used in components and cabinets to securely attach panels or enclosures. Strapubox manufactures this clip, making it suitable for general use in various enclosure applications.
Type Enclosure clip
Dim (L x W) 51 mm x 32 mm
Factory colour Black
Length 51mm
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot