Strapubox 523518 Faceplate 215x111x2 mm Grey Plastic 1 Piece

Order Code:

10-7138

Brand: Strapubox MPN: 523518 EAN-13: 4016138148886

Discontinued


Strapubox plastic faceplate measures 215 x 111 x 2 mm and comes in a grey colour. It is typically used as an enclosure accessory for cabinets and cases. This high-quality component is ideal for providing a neat and professional finish to electronic enclosures.
Type Faceplate
Dim (L x W x H) 215 x 111 x 2 mm
For Use With Body kit 52 34 02 with case 52 33 48
Height 2mm
Length 215mm
Material Plastic
Material (details) Plastic
Material thickness 2mm
Misc Attribute 1 Tworzywo sztuczne.Płyta czołowa: 215x111x2 mm, szara
Misc Attribute 2 Plastic
Width 111mm

Trustpilot