STPS1545D Schottky Diode 45V 15A TO220AC

MPN
STPS1545D
Brand
ST
Order Code
47-3658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.403
25+ £0.375
100+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 18 in stockAdditional 50 due on 06/11/2026

Power Schottky rectifier, suitable for switch mode power supply and high frequency DC / DC converters. It offers very small conduction losses, negligible switching losses and extremely fast switching.


  • Single configuration
  • Repetitive peak reverse voltage 45V
  • Average forward current 15A
  • Peak forward surge current 220A
  • Forward voltage 0.5V
  • Reverse leakage current 200uA
  • TO-220AC case
Max Forward Current 220A
Peak Reverse Voltage 45V
Operating Temperature 175°C
Package TO-220AC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot