STMicroelectronics T405-600B-TR TRIAC 600V 4A tape on reel

MPN
T405-600B-TR
EAN-13
2050012215563
Order Code
17-6391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,470 in stock

STMicroelectronics offers the T405-600B-TR, a robust triac designed for efficient management of alternating current in various applications. This TRIAC, or triode for alternating current, operates with a voltage rating of 600V and a current capacity of 4A. Built with dual matched thyristors, this component is essential for reliable phase control in solid-state switching and motor control circuits. Its anti-parallel thyristor configuration allows it to smoothly control AC loads, making it ideal for applications such as light dimmers, motor speed controllers, and heater control systems. The T405-600B-TR comes in a compact, tape-on-reel packaging arrangement, facilitating automated assembly processes in high-volume manufacturing environments.
Type T405-600B-TR
RMS on State Curent 4A
Peak Reverse Voltage 600V
Content 1
Product Type TRIAC

Reviews

Be the first to submit a review

Trustpilot