STMicroelectronics STTH1R06U Rectifier Diode 600V 1A Tape Full Reel

MPN
STTH1R06U
EAN-13
2050012214122
Order Code
17-6387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,500 in stock

STMicroelectronics STTH1R06U is a silicon-based bridge rectifier diode designed to offer high performance with low forward voltage drop and reverse recovery time. This diode is supplied in tape on full reel, making it suitable for automated surface-mount technology (SMT) assembly processes. It is engineered for high-efficiency power conversion applications, including power supplies and motor drive circuits, where reliable and robust rectification is required. The STTH1R06U excels in high-frequency environments, providing engineers with a dependable component for designing compact and efficient electronic devices. Its compact package also ensures effective heat dissipation, contributing to the longevity and reliability of the broader system.
Type STTH1R06U
Package Style DO-214AA, SMB
Product Type Rectifier

Reviews

Be the first to submit a review

Trustpilot