STMicroelectronics STM32F030K6T6 STM32 Microcontroller LQFP 32 48MHz 26 I/O Tray

MPN
STM32F030K6T6
EAN-13
2050009803186
Order Code
17-6370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

STMicroelectronics STM32F030K6T6 is a high-performance microcontroller belonging to the STM32 family, designed for a wide range of applications. This embedded microcontroller features a 32-bit ARM Cortex-M0 core operating at a frequency of up to 48 MHz, housed in a compact LQFP 32 package. It includes 32 kilobytes of Flash memory and 4 kilobytes of SRAM. With 26 input/output pins, it offers extensive connectivity options suitable for various interfacing requirements. Typical applications for this microcontroller include consumer electronics, industrial control systems, and home automation solutions, where reliable and efficient processing power is needed to perform complex tasks efficiently.
Type STM32F030K6T6
Clock Speed 48MHz
Core Size 32-Bit
Enclosure LQFP 32
I/O number 26
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 32 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

Reviews

Be the first to submit a review

Trustpilot