STMicroelectronics BTB12-600BWRG TRIAC TO-220AB 12A 600V Tube

MPN
BTB12-600BWRG
EAN-13
2050009803759
Order Code
17-6310
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

STMicroelectronics BTB12-600BWRG is a triac component designed to handle up to 12 amperes and 600 volts in a standard TO-220AB package. The device functions as a triode for alternating current, effectively managing bi-directional current flow, which is characteristic of dual matched thyristors or symistors. It is built to reliably control electrical currents in both directions, acting as an anti-parallel thyristor pair, which makes it ideal for applications involving motor speed controls, light dimmers, and heater controls. This robust triac is suitable for high-reliability industrial and consumer applications where efficient and precise control of AC power is critical.
Type BTB12-600BWRG
RMS on State Curent 12A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 12A
I(TSM 50 Hz) 120A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot