STMicroelectronics BTA26-600BRG TRIAC TOP 3 25 A 600 V Tube

MPN
BTA26-600BRG
EAN-13
2050009803551
Order Code
17-6308
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £3.10 £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

STMicroelectronics BTA26-600BRG is a robust TRIAC rated at 25 A and 600 V, designed for alternating current applications. This component operates as a triode for alternating current, featuring a dual-matched thyristor configuration in an anti-parallel arrangement to control power within AC circuits precisely. As a versatile triac, it is commonly used in applications such as light dimming, speed control of motors, and domestic appliance control, where efficient and reliable switching is essential. Its design adheres to the TO-3P package standard, ensuring compatibility with various electronic systems and facilitating easy integration into existing designs. This synistor offers reliable performance in demanding environments, making it an optimal choice for engineers seeking a dependable solution for AC load management.
Type BTA26-600BRG
RMS on State Curent 25A
Peak Reverse Voltage 600V
Content 1
Enclosure TOP 3
Gate trigger current I(GT) 50mA
I(T)(RMS) 25A
I(TSM 50 Hz) 250A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot