STMicroelectronics BTA12-600CRG TRIAC TO220AB 12A 600V Tube

MPN
BTA12-600CRG
EAN-13
2050009803667
Order Code
17-6301
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

STMicroelectronics BTA12-600CRG is a triac housed in a TO-220AB package, designed to handle alternating currents with a maximum current rating of 12 amperes and a voltage capability of 600 volts. As a triode for alternating current, this device functions as a dual matched thyristor, facilitating efficient control and switching of AC signals. Its symmetrical construction allows for bidirectional operation, making it suitable for applications that require control of power in both directions, such as light dimmers, motor speed controls, and heater regulators. Engineers will appreciate its robust design, which is ideal for both industrial and consumer electronic applications where precise AC switching is essential. The BTA12-600CRG's durability and efficiency make it a preferred choice for situations necessitating reliable power control components.
Type BTA12-600CRG
RMS on State Curent 12A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 25mA
I(T)(RMS) 12A
I(TSM 50 Hz) 120A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot