STM Goods STM-222-388KX-01 Dux Plus Tablet PC cover iPad 10.9" Black Transparent

MPN
STM-222-388KX-01
Brand
STM Goods
EAN-13
0810046113561
Order Code
20-4142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £45.02 £38.27
10+ £37.44
50+ £37.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 260 availableBack-order availability date - 15/11/2026

STM Goods STM-222-388KX-01 is a Dux Plus Tablet PC cover specifically designed for the iPad 10.9-inch model. This robust case features a combination of a black opaque frame and a transparent panel, providing both style and functional protection for the device. Engineered with durability in mind, the cover provides reinforced corners and an impact-resistant shell that is ideal for educational environments or fieldwork where the device is prone to accidental drops and rough handling. The transparent back allows easy asset tagging or personalisation while maintaining a sleek appearance. This product is suitable for engineers seeking to protect devices used in environments requiring reliable, resilient gear.
Type Laptop sleeve
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot