STIGA 2W0552511/ST1 SWP 355 Manual Sweeper 550mm Belt Drive 25L

Order Code:

10-7044

Brand: STIGA MPN: 2W0552511/ST1 EAN-13: 8008984800595
Qty Unit Price (Ex VAT)
1+ £297.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stiga, the manufacturer, offers the SWP 355 manual sweeper, featuring a working width of 550 mm. It's efficient for clearing dirt and debris from hard surfaces like driveways and pavements. This lightweight machine is suitable for residential areas and small commercial spaces.
Type Sweeper
Container content 25l
Operating type Manual
Sweeping capacity 1600 m²/h
Working width 550mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot