STIGA 271012008/ST1 100er Series Spare Battery 20V 2Ah Li-ion

MPN
271012008/ST1
Brand
STIGA
EAN-13
8008984843912
Order Code
10-7020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.80 £41.48
10+ £40.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

The Stiga Akku E 22 spare battery is a 20 V, 2 Ah lithium-ion power tool battery. This battery provides reliable power for extended operation in various compatible Stiga tools. It is typically used as a replacement or backup power source to ensure uninterrupted work performance.
Type Spare battery
Battery Voltage 20 V
Capacity 2Ah
Technology Li-ion
Dim (L x W x H) 131 x 90 x 60 mm
Height 60mm
Length 131mm
Misc Attribute Akku E 22
Rechargeable Yes
Size Non-standard rechargeable
Suitable For STIGA 100er Serie
Weight 395g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot