Steinel HG2620E Barrel Heat Gun 2300W 240V

MPN
HG2620E
Brand
Steinel
EAN-13
4007841009670
Order Code
97-3336
Country of Origin
Romania

No longer stocked


The Steinel HG2620E Barrel Heat Gun is electronically controlled with infinite digital temperature adjustment via its joystick to provide excellent performance and precision. Airflow rate is also continuously adjustable.

Features an LCD display showing the temperature in 10°C steps. Its residual heat indicator ensures maximum working safety and the integrated thermal cut-out prevents overheating. In addition, an integrated fine dust filter, ergonomically shaped handle and magnesium guard sleeve ensure work safety. Its brushless motor is rated for 10,000 hours operation.

This tool is very user-friendly when it comes to servicing; both the element and the power cord can be easily changed by the user on site.

Comes in a large, robust carry case, suitable to fit in many of the nozzles and other accessories.

Specification:

Input Power: 2,300W
Air Flow: 150-500 L/min.
Air Temperature: 50-700°C
Weight: 0.84kg

Steinel HG2620E Barrel Heat Gun 2300W 240V Version


Type Heat Gun
Wattage 2300W
Corded / Cordless Corded
Maximum Airflow 500l/min

Trustpilot