Steinel GLUEPRO 300 - 240V GluePRO 300 Low Temp Glue Gun 300W 240V

MPN
GLUEPRO 300 - 240V
Brand
Steinel
EAN-13
4007841052683
Order Code
98-4078
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £205.92 £196.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Steinel GluePRO 300 Low Temp Glue Gun has been designed to make working easy and fatigue-free. Its non-slip handle fits comfortably in hand and provides additional safety when working. The stroke adjustment allows the amount of glue per stroke to be individually adjusted. Its heating and electronics can withstand long and hard use, making it reliable. 

Specifications:

Input Power: 300W.
Average Power Consumption: 90W.
Max. Temperature: 190°C.
Glue Stick Diameter: 11mm.
Heating Time: 3 minutes.
Conveying Capacity: 25 g/min.
Max. Embroidery Diameter: 11.7mm.
Temperature Accuracy: ± 3°C.
Cable Length: 4m.
Weight: 0.971kg.


Type Glue Gun
Glue Stick Size 11mm
Corded / Cordless Yes

Reviews

Be the first to submit a review

Trustpilot