Steinel Electrical & Lighting-Lighting-Portable Flood & Spotlights 656106

Weidmuller Brand: Weidmuller
The Steinel parts comprise a selection of outdoor LED lighting solutions that include wall lights and floodlights, designed for various outdoor applications.
Description Image Product Buy Pricing (Ex VAT) Power Dimensions Height Energy efficiency rating Length Luminous Flux Material Product Type Rating per bulb Total luminous flux Rotation range (max.) Swivel range (max.) Weight Width Colour Temperature IP Rating Adjustable on-time (max.) Adjustable on-time (min.) Base Bulb Type
Steinel 092597 625 Cam Sc Ant LED Outdoor Wall Light 14W Warm White
Steinel 092597 625 Cam Sc Ant LED Outdoor Wall Light 14W Warm White
Extended range
Order code: 17-6279
MPN: 092597

Back order - 76 availableBack-order availability date - 04/12/2026
1+ £237.37
Price per unit Ex VAT
14W (L x W x H) 13.1 x 7.8 x 30.5 cm 30.5cm 13.1cm 925lm LED outdoor wall light 14W 925lm 1.18kg 7.8cm 3000K IP44 15min 60s w/o LED (monochrome)
Steinel 092603 Steinel XLED Cam2 LED Floodlight 21W Warm White Outdoor Use
Steinel 092603 Steinel XLED Cam2 LED Floodlight 21W Warm White Outdoor Use
Extended range
Order code: 17-6280
MPN: 092603

Back order - 20 availableBack-order availability date - 04/12/2026
1+ £237.37
Price per unit Ex VAT
21W (L x W x H) 16.7 x 21 x 27.5 cm 27.5cm E (A - G) 16.7cm 2310lm Aluminium LED outdoor floodlight 21W 2310lm 128° 60° 1.47kg 21cm 3000K IP44 15min 60s w/o LED (monochrome)

Trustpilot