Steinel 092603 Steinel XLED Cam2 LED Floodlight 21W Warm White Outdoor Use

MPN
092603
Brand
Steinel
EAN-13
4007841092603
Order Code
17-6280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £259.94 £237.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/10/2026

Steinel 092603 is a meticulously engineered LED outdoor floodlight known as the Steinel XLED CAM2 SC ANT 092603. This portable flood and spotlight operates with an energy efficiency class rating of E as per the A-G scale and utilises a 21-watt power output, delivering warm white illumination. Designed for robust outdoor use, this floodlight is ideal for enhancing visibility and security in residential, commercial, and industrial settings. Its application extends to architectural lighting, perimeter security, and area illumination where dependable performance and high energy efficiency are required. The integration of modern LED technology ensures reduced energy consumption compared to conventional lighting systems while maintaining reliable operation across diverse environmental conditions.
Colour Temperature 3000K
IP Rating IP44
Power 21W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 60s
Base w/o
Bulb Type LED (monochrome)
Colour Anthracite
Coverage max. (width) 10m
Dimensions (L x W x H) 16.7 x 21 x 27.5 cm
Energy efficiency rating E (A - G)
Height 27.5cm
Length 16.7cm
Light bulb included Yes
Luminous Flux 2310lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 180°
Product Type LED outdoor floodlight
Protection Class I
Rating per bulb 21W
Rotation range (max.) 128°
Swivel range (max.) 60°
Total luminous flux 2310lm
Vertical detection angle 45°
Weight 1.47kg
Width 21cm

Reviews

Be the first to submit a review

Trustpilot