Steinel 092597 625 Cam Sc Ant LED Outdoor Wall Light 14W Warm White

MPN
092597
Brand
Steinel
EAN-13
4007841092597
Order Code
17-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £259.94 £237.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 05/10/2026

Steinel 092597 offers advanced lighting solutions with the 625 Cam Sc Ant LED Outdoor Wall Light, a part of their comprehensive Portable Flood & Spotlights range. This product is engineered to deliver reliable outdoor illumination, utilising a 14W LED light source to emit a consistent warm white glow, which enhances visibility while maintaining an inviting aesthetic. The design prioritises durability and performance in various outdoor environments, making it suitable for security lighting applications, architectural lighting projects, or general external area illumination. Engineers will find the Steinel 092597 ideal for installations requiring efficient, low-maintenance lighting, where visual clarity and ambient lighting are paramount.
Colour Temperature 3000K
IP Rating IP44
Power 14W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 60s
Base w/o
Bulb Type LED (monochrome)
Colour Anthracite
Coverage max. (width) 10m
Dimensions (L x W x H) 13.1 x 7.8 x 30.5 cm
Height 30.5cm
Length 13.1cm
Light bulb included Yes
Luminous Flux 925lm
No. of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 180°
Product Type LED outdoor wall light
Protection Class I
Rating per bulb 14W
Total luminous flux 925lm
Vertical detection angle 45°
Weight 1.18kg
Width 7.8cm

Reviews

Be the first to submit a review

Trustpilot