Steinel 84622 Hot Melt Glue Sticks Transparent 7mm x 150mm 96g 16pcs

MPN
084622
Brand
Steinel
EAN-13
4007841084622
Order Code
07-2191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.69
10+ £5.37
50+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Steinel 084622 Hot melt glue sticks are designed for use with a glue gun, offering reliable adhesive performance at 85°C. These transparent sticks are 7 mm in diameter and 150 mm in length, weighing 96 g for a total of 16 pieces. They are ideal for crafting, DIY projects, and minor repairs.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 85°C
Weight 96g

Reviews

Be the first to submit a review

Trustpilot