Steinel 68233 MobileHeat 5 Professional Cordless Heat Gun 18V 1 x 5.5Ah Li-ion

MPN
68233
Brand
Steinel
EAN-13
4007841068233
Order Code
98-4082
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £488.80 £470.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel MobileHeat 5 Professional Cordless Heat Gun can work productively immediately after starting, it reaches 300 °C in just 4 seconds. Flexible setting options: temperatures between 50°C and 500°C with 6 air flow levels (up to 300l/min) for every application. A lock button provides safe working. It also features an LCD display and LED lighting on the base of the device for better illumination.

Supplied with: 1 x 18V CAS Battery 5.5Ah LiHD, 1 x Charger and 1 x Carry Case.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Specifications:

Air Volume: 300 l/min.
Temperature: 50 – 500°C.
Temperature Setting: 10°C increments via joystick.
Weight: 2.25kg.


Type Heat Gun
Wattage Not Applicable
Corded / Cordless Cordless
Maximum Airflow 300 / 500l/min

Reviews

Be the first to submit a review

Trustpilot