Steinel 671006 XSolar L-S Solar Spotlight 1.2W Motion Sensor Neutral White

MPN
671006
Brand
Steinel
EAN-13
4007841671006
Order Code
07-2251
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Silver White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £220.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Steinel's XSolar L-S 671006 is a solar spotlight with a built-in motion detector that offers 1.2 W of neutral white LED lighting. It functions as an energy-efficient and environmentally-friendly solution for outdoor areas, gardens, and pathways. This product combines convenience with security by automatically illuminating spaces when motion is detected.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 1.2W
Adjustable on-time (max.) 30s
Adjustable on-time (min.) 10s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 8m
Depth 187mm
Dim (L x W x H) 187 x 189 x 298 mm
Energy efficiency rating n.rel.
Factory colour White
Height 298mm
Length 187mm
Luminous Flux 150lm
Material Plastic
Number of bulbs 6
PIR detection angle (horizontal) 140°
Protection Class III
Rating per bulb 1.2W
Rechargeable 1x LiFePo (2500 mAh)
Rotation range (max.) 55°
Swivel range (max.) 60°
Total luminous flux 150lm
Weight 1.1kg
Width 189mm

Reviews

Be the first to submit a review

Trustpilot