Steinel Outdoor Light Fittings Solar wall light 618587

Steinel Brand: Steinel
The group consists of solar spotlights with motion sensors manufactured by Steinel.
Description Image Product Buy Pricing (Ex VAT) Factory colour Type Colour Temperature IP Rating Power Adjustable on-time (max.) Adjustable on-time (min.) Base Bulb Type Colour Coverage max. (width) Depth Dim Energy efficiency rating Height Length Luminous Flux Material Number of bulbs PIR detection angle (horizontal)
Steinel 671006 XSolar L-S Solar Spotlight 1.2W Motion Sensor Neutral White
Steinel 671006 XSolar L-S Solar Spotlight 1.2W Motion Sensor Neutral White
Standard range
Order code: 07-2251
MPN: 671006

Despatched within 4 working days - 4 in stock
1+ £220.21
Price per unit Ex VAT
White Solar wall light 3000K IP44 1.2W 30s 10s w/o LED (monochrome) Warm white 8m 187mm (L x W x H) 187 x 189 x 298 mm n.rel. 298mm 187mm 150lm Plastic 6 140°
Steinel 671013 XSolar L-S Solar Spotlight 1.2 W Motion Sensor Silver
Steinel 671013 XSolar L-S Solar Spotlight 1.2 W Motion Sensor Silver
Standard range
Order code: 07-2252
MPN: 671013

Despatched within 4 working days - 4 in stock
1+ £220.21
Price per unit Ex VAT
Silver Solar wall light 3000K IP44 1.2W 30s 10s w/o LED (monochrome) Warm white 8m 187mm (L x W x H) 187 x 189 x 298 mm n.rel. 298mm 187mm 150lm Plastic 6 140°

Trustpilot