Steinel 649715 L 1 LED House Number Light Built-in 4.9W White

MPN
649715
Brand
Steinel
EAN-13
4007841649715
Order Code
07-2247
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Steinel L 1 N 649715 is a monochrome LED outdoor wall light, featuring a built-in 4.9 W LED, ideal for illuminating house numbers. This white light is designed for garden or outdoor use, providing both functionality and aesthetic appeal. Perfect for enhancing visibility and security in residential settings, it combines energy efficiency with modern design.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 4.9W
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Depth 56mm
Dim (L x W x H) 56 x 300 x 195 mm
Energy efficiency rating n.rel.
Factory colour White
Height 195mm
Length 56mm
Light bulb included Yes
Light features Incl. dimmer
Luminous Flux 440lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
Protection Class II
Rating per bulb 4.9W
Total luminous flux 440lm
Weight 0.665kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot