Steinel 52737 Long Nozzle 18mm Ø3.0mm for GluePRO 300/400 LCD Hot Air Use

MPN
052737
Brand
Steinel
EAN-13
4007841052737
Order Code
07-2133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.87 £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Steinel manufactures the 052737 long nozzle, measuring 18 mm in diameter with a 3.0 mm outlet. It is designed to focus heat output and is compatible with Steinel hot air nozzles. Common applications include precision heating tasks such as removing paint or shaping materials.
Type Long nozzle
(Ø) 3.0mm
Colour Silver
Length 51mm
Weight 15g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot