Steinel 52416 Hot Melt Glue Sticks 11mm 300mm 20 pcs For Difficult Surfaces

MPN
052416
Brand
Steinel
EAN-13
4007841052416
Order Code
07-2126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.57 £21.89
15+ £29.11 £20.85
40+ £27.80 £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Steinel manufactures Hot melt glue sticks under the model number 110054641, featuring 11 mm thickness and 300 mm length, available in packs of 20. These glue sticks are compatible with adhesive guns for precise application, offering a strong bond for various materials. Typical applications include crafts, repairs, and DIY projects where durable and fast-setting adhesives are required.
Type Hot melt glue sticks
Colour Yellow
Dispensing Method Stick
Diameter 11mm
Length 300mm
Melting Temperature 210°C

Reviews

Be the first to submit a review

Trustpilot