Steinel 50092 Hot Melt Glue Sticks 11mm x 300mm 20pcs Universal Adhesive

MPN
050092
Brand
Steinel
EAN-13
4007841050092
Order Code
07-2124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.10
15+ £20.05
40+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Steinel 050092 Hot melt glue sticks, measuring 11 mm by 300 mm, are designed for precision and efficiency in adhesive tasks. These 20-piece glue gun sticks provide reliable bonding for a variety of materials, making them ideal for crafting and repair projects. Suitable for use with an adhesive gun, they ensure strong adhesion in both professional and DIY applications.
Type Hot melt glue sticks
Colour Yellow
Dispensing Method Stick
Diameter 11mm
Length 300mm
Melting Temperature 190°C

Reviews

Be the first to submit a review

Trustpilot