Steinel 092818 Deflector 77 mm For HG 5000 E welds plastic foils

MPN
092818
Brand
Steinel
EAN-13
4007841092818
Order Code
07-2215
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Steinel 092818 Deflector is a 77 mm attachment designed for use with hot air nozzles. Manufactured by Steinel, it ensures precise heat distribution during use. This deflector is ideal for applications requiring controlled airflow, such as plastic welding or paint removal.
Type Deflector
Length 163mm
Weight 193g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot