Steinel 088361 PRO MobileGlue Cordless Glue Gun 11 mm 18 V Bare Unit

MPN
088361
Brand
Steinel
EAN-13
4007841088361
Order Code
17-6278
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Steinel 088361 PRO MobileGlue 5011 AMP is a cordless hot glue gun designed for professional and industrial applications. This portable device operates at 18 volts and uses 11 mm glue sticks, making it suitable for precise adhesive tasks where flexibility and mobility are essential. Engineered for reliability and performance, the glue gun heats up rapidly for immediate use, maintaining a consistent glue flow, which is crucial for tasks such as assembling prototypes, repairing materials, and crafting projects. Its cordless operation is particularly advantageous in environments where electrical outlets are inconvenient or non-existent, allowing for uninterrupted operation in various fields such as automotive, electronics, and construction.
For use with For 18 V AMPShare rechargeable batteries (Not supplied)
Type Cordless glue gun
Glue Stick Size 11mm
Corded / Cordless No
Colour Anthracite grey
Dimensions (L x W) 256 mm x 78 mm
Glue stick Ø 11mm
Length 256mm
Max. preheat time 120s
Melting Temperature 200°C
Operating Voltage 18 V
Output (max.) 20g/min
Voltage 18V
Weight 0.098kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot