Steinel 087319 Hot Melt Glue Sticks 11mmx150mm 50pcs Transparent

MPN
087319
Brand
Steinel
EAN-13
4007841087319
Order Code
07-2198
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Steinel 087319 hot melt glue sticks are designed for use with glue guns, offering reliable bonding in a convenient 11 mm by 150 mm size. These transparent adhesive sticks, packaged in a set of 50 with a total weight of 800 g, are ideal for craft projects and quick repairs. Known for their strong adhesion, they are perfect for use on materials such as wood, plastic, and textiles.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 150mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot