Steinel 084639 Hot Melt Glue Sticks Multi-Coloured 7x150mm 16pcs

MPN
084639
Brand
Steinel
EAN-13
4007841084639
Order Code
07-2192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.88
10+ £7.36
50+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Steinel 084639 Hot melt glue sticks come in a variety of glittery, multi-coloured options including gold, silver, red, green, and blue. These 7 mm by 150 mm adhesive sticks are suitable for various decorative and crafting applications. Ideal for use with glue guns, they provide a strong and colourful bond for arts and crafts projects.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 85°C
Weight 96g

Reviews

Be the first to submit a review

Trustpilot