Steinel 074210 ABS Plastic Welding Wire 100g Ideal for PP Plastics

Image Representative of Range

Steinel 074210 ABS Plastic Welding Wire 100g Ideal for PP Plastics

MPN
074210
Brand
Steinel
EAN-13
4007841074210
Order Code
13-0244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Steinel produces the ABS plastic welding wire, weighing 100 grams under the part number 074210. This wire is ideal for welding and repairing ABS plastic materials, known for its strength and durability. Typical applications include automotive repairs, household appliances, and various plastic fabrication projects.
Type Welding wire reel
(Ø) 5mm
Material ABS plastic
Weight 100g

Reviews

Be the first to submit a review

Trustpilot