Steinel 073411 PP Plastic Welding Wire 100g for Safe PP Welding

Image Representative of Range

Steinel 073411 PP Plastic Welding Wire 100g for Safe PP Welding

MPN
073411
Brand
Steinel
EAN-13
4007841073411
Order Code
13-0243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Steinel PP plastic welding wire 100 g is manufactured by Steinel and features high-quality polypropylene material. It is ideal for repairing and joining polypropylene surfaces with precision. Common applications include automotive repairs and plastic fabrication.
Type Welding wire reel
(Ø) 4mm
Material PP
Weight 100g
Welding wire Ø 4mm

Reviews

Be the first to submit a review

Trustpilot