Steinel 070311 Nozzle 50mm Fit HG/HL Models Heat Protection

Image Representative of Range

Steinel 070311 Nozzle 50mm Fit HG/HL Models Heat Protection

MPN
070311
Brand
Steinel
EAN-13
4007841070311
Order Code
13-0232
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    50mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Steinel 070311 nozzle, measuring 50 mm, is a versatile accessory compatible with various Steinel hot air tools, including the HG 2120 E and HL 1920 E. Manufactured by Steinel, this nozzle is designed for precision work requiring directed heat, such as soldering, welding plastics, or paint removal. Its robust construction ensures reliability and efficiency in both professional and DIY projects.
Type Nozzle
Width 50mm

Reviews

Be the first to submit a review

Trustpilot