Steinel 046910 Glue Sticks 11mm x 250mm 40pcs Powerful Universal Adhesive

MPN
046910
Brand
Steinel
EAN-13
4007841046910
Order Code
07-2123
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 456 in stock

Steinel hot melt glue sticks, measuring 11 mm in diameter and 250 mm in length, are compatible with most adhesive guns. This set contains 40 pieces, making it ideal for crafting, repairing, and various DIY projects. The high-quality hot glue provides strong and reliable bonding for materials such as wood, plastic, and fabric.
Type Hot melt glue sticks
Colour Yellow
Dispensing Method Stick
Diameter 11mm
Length 250mm
Melting Temperature 200°C

Reviews

Be the first to submit a review

Trustpilot