Steinel 044930 ULTRA Power Glue StiC.Ks 11mm Dia 250mm Clear 20pk

Image Representative of Range

Steinel 044930 ULTRA Power Glue StiC.Ks 11mm Dia 250mm Clear 20pk

MPN
044930
Brand
Steinel
EAN-13
4007841044930
Order Code
13-0228
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

Steinel ULTRA Power Hot melt glue sticks are 11 mm in diameter and 250 mm in length. These transparent glue sticks, weighing 500 g and available in packs of 20, are designed for use with adhesive guns. Ideal for crafting, repairs, and bonding various materials, they ensure strong adhesion.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot