Steinel 006969 Hot Melt Glue StiC.Ks Multi-Colour 7mm 16 pieces High-Quality

Image Representative of Range

Steinel 006969 Hot Melt Glue StiC.Ks Multi-Colour 7mm 16 pieces High-Quality

MPN
006969
Brand
Steinel
EAN-13
4007841006969
Order Code
13-0218
Country of Origin
United Kingdom
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Steinel's hot melt glue sticks are 7 mm in diameter and 150 mm in length, featuring a multi-colour gradient. Each package contains 16 pieces, weighing a total of 96 grams, suitable for various crafting and household repairs. Ideal for use with an adhesive gun, these glue sticks are designed for versatile bonding applications.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 170°C
Weight 96g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot