Steinel 006747 Hot Melt Glue StiC.Ks 7 mm x 150 mm 16 pieces Strong Bond

Image Representative of Range

Steinel 006747 Hot Melt Glue StiC.Ks 7 mm x 150 mm 16 pieces Strong Bond

MPN
006747
Brand
Steinel
EAN-13
4007841006747
Order Code
13-0198
Country of Origin
United Kingdom
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Steinel hot melt glue sticks measure 7 mm in diameter and 150 mm in length, offering a transparent adhesive solution. Each pack contains 16 pieces, weighing a total of 96 g, ideal for use with glue guns. These glue sticks are suitable for general crafting, DIY projects, and minor repairs.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 200°C
Weight 96g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot