Steinel 006730 Hot Melt Glue StiC.Ks Transparent 7mm x 150mm 40pieces

Image Representative of Range

Steinel 006730 Hot Melt Glue StiC.Ks Transparent 7mm x 150mm 40pieces

MPN
006730
Brand
Steinel
EAN-13
4007841006730
Order Code
13-0197
Country of Origin
United Kingdom
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Steinel 006730 hot melt glue sticks are 7 mm in diameter and 150 mm in length, with a transparent appearance and a total weight of 240 g. These glue sticks are ideal for use with an adhesive gun to bond a wide range of materials quickly and efficiently. Typically used in crafts, DIY projects, and minor repairs, they offer strong adhesion and easy application.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 200°C
Weight 240g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot