Steinel 006624 Hot Melt Glue StiC.Ks 7mm x 150mm Clear Invisible Bonds

Image Representative of Range

Steinel 006624 Hot Melt Glue StiC.Ks 7mm x 150mm Clear Invisible Bonds

MPN
006624
Brand
Steinel
EAN-13
4007841006624
Order Code
13-0196
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Steinel 006624 Hot melt glue sticks are designed for use with glue guns and measure 7 mm in diameter and 150 mm in length. These transparent adhesive sticks come in a pack of 16, weighing a total of 96 g. Ideal for crafting, repairs, and general adhesive applications.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 170°C
Weight 96g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot