Steel Rule 600mm

Hultafors Brand: Hultafors

Steel scale in hardened stainless steel with matt chrome-plated surface for anti-glare reading. Graduated in millimetres along the upper edge, and half millimetres on lower edge. The reverse side is blank.

Manufactured in hardened stainless steel for extra durability, graduated in millimetres on the upper edge, half millimetres on the lower edge and decimetre figures in red with a tolerance ± 0.3mm

Length: 600mm (24 in)
Width: 28.5mm
Thickness: 1.2mm

Description Image Product Buy Pricing (Ex VAT) Length Type
Hultafors 554203 Steel Rule 600mm
Hultafors 554203 Steel Rule 600mm
Standard range
Order code: 96-2180
MPN: 554203

Despatched within 2 working days - 2 in stock
1+ £20.80
Price per unit Ex VAT
200mm Steel rule
Hultafors 554303 Steel Rule 1 metre
Hultafors 554303 Steel Rule 1 metre
Standard range
Order code: 96-2181
MPN: 554303

Despatched within 2 working days - 20 in stock
1+ £21.50
Price per unit Ex VAT
Steel rule

Trustpilot